Part Details for FQPF9N50CT_NL by Fairchild Semiconductor Corporation
Overview of FQPF9N50CT_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF9N50CT_NL
FQPF9N50CT_NL CAD Models
FQPF9N50CT_NL Part Data Attributes
|
FQPF9N50CT_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF9N50CT_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF9N50CT_NL
This table gives cross-reference parts and alternative options found for FQPF9N50CT_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF9N50CT_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF9N50F | Power Field-Effect Transistor, 9A I(D), 500V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS(1), 3 PIN | KEC | FQPF9N50CT_NL vs KF9N50F |
R5009FNX | Power Field-Effect Transistor, 9A I(D), 500V, 0.84ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | FQPF9N50CT_NL vs R5009FNX |
SIHF8N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | FQPF9N50CT_NL vs SIHF8N50D-E3 |
TSM9N50CIC0 | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | FQPF9N50CT_NL vs TSM9N50CIC0 |
TSM9NB50CIC0 | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220, 3 PIN | Taiwan Semiconductor | FQPF9N50CT_NL vs TSM9NB50CIC0 |
SIHF8N50D-E3 | Power Field-Effect Transistor, 8.7A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | FQPF9N50CT_NL vs SIHF8N50D-E3 |