FQT1N60CTF-WS
Description: Power MOSFET, N-Channel, QFET®, 600 V, 0.2 A, 11.5 Ω, SOT-223, SOT-223 4L, 4000-REEL

Overview of FQT1N60CTF-WS by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FQT1N60CTF-WS by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y1559
Newark Mosfet Transistor, N Channel, 200 Ma, 600 V, 9.3 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQT1N60CTF-WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6085
  • 1 $0.7490
  • 10 $0.6670
  • 25 $0.5960
  • 50 $0.5250
  • 100 $0.4540
  • 250 $0.4170
  • 500 $0.3800
$0.3800 / $0.7490 Buy Now
DISTI # 38AH0347
Newark Qfc 600V 11.5Ohm Sot223 Rohs Compliant: Yes |Onsemi FQT1N60CTF-WS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2100
$0.2100 Buy Now
DISTI # 48AC1190
Newark Qfc 600V 11.5Ohm Sot223/ Reel Rohs Compliant: Yes |Onsemi FQT1N60CTF-WS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3240
  • 6,000 $0.2990
  • 12,000 $0.2800
  • 18,000 $0.2600
  • 30,000 $0.2490
$0.2490 / $0.3240 Buy Now
DISTI # FQT1N60CTF-WSCT-ND
DigiKey MOSFET N-CH 600V 200MA SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20848
In Stock
  • 1 $1.1000
  • 10 $0.6900
  • 100 $0.4530
  • 500 $0.3510
  • 1,000 $0.3182
  • 2,000 $0.2905
  • 4,000 $0.2671
  • 8,000 $0.2475
  • 12,000 $0.2406
$0.2406 / $1.1000 Buy Now
DISTI # FQT1N60CTF-WS
Avnet Americas Trans MOSFET N-CH 600V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT1N60CTF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 40000
  • 4,000 $0.2093
$0.2093 Buy Now
DISTI # 512-FQT1N60CTF_WS
Mouser Electronics MOSFETs 600V 0.2A 11.5Ohm N-Channel RoHS: Compliant 17947
  • 1 $0.8600
  • 10 $0.6660
  • 100 $0.4470
  • 500 $0.3550
  • 1,000 $0.3160
  • 2,000 $0.2870
  • 4,000 $0.2670
  • 8,000 $0.2400
$0.2400 / $0.8600 Buy Now
Future Electronics N-Channel 600 V 11.5 Ohm Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel 12000
Reel
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 12,000 $0.2450
  • 16,000 $0.2400
  • 20,000 $0.2350
$0.2350 / $0.2500 Buy Now
Future Electronics N-Channel 600 V 11.5 Ohm Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.3200
  • 15 $0.2900
  • 100 $0.2700
  • 400 $0.2550
  • 2,000 $0.2350
$0.2350 / $0.3200 Buy Now
Onlinecomponents.com Power Mosfet, N-channel, Qfet®, 600 V, 0.2 A, 11.5 Ω, SOT-223 RoHS: Compliant 0
  • 4,000 $0.2495
  • 8,000 $0.2458
  • 12,000 $0.2421
  • 28,000 $0.2369
  • 52,000 $0.2333
$0.2333 / $0.2495 Buy Now
DISTI # FQT1N60CTF-WS
TME Transistor: N-MOSFET, unipolar, 600V, 0.12A, 2.1W, SOT223 Min Qty: 1 0
  • 1 $0.6910
  • 10 $0.6450
  • 50 $0.5190
  • 100 $0.4400
  • 250 $0.3460
  • 500 $0.2990
  • 650 $0.2880
  • 1,000 $0.2840
$0.2840 / $0.6910 RFQ
Ameya Holding Limited N-Channel 600 V 11.5 Ohm Surface Mount Mosfet - SOT-223 4000
RFQ
DISTI # FQT1N60CTF-WS
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 4000 0
  • 4,000 $0.2400
$0.2400 Buy Now
DISTI # FQT1N60CTF-WS
Avnet Silica Trans MOSFET N-CH 600V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT1N60CTF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901569709
Chip1Stop MOSFET RoHS: Compliant 4000
  • 10 $0.5072
  • 25 $0.5038
  • 100 $0.3465
  • 250 $0.3431
  • 500 $0.3121
  • 1,000 $0.2670
$0.2670 / $0.5072 Buy Now
DISTI # FQT1N60CTF-WS
EBV Elektronik Trans MOSFET N-CH 600V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT1N60CTF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
LCSC 600V 200mA 11.510V100mA 2.1W 4V250uA 1 N-Channel SOT-223-4 MOSFETs ROHS 4274
  • 1 $0.5020
  • 10 $0.4044
  • 30 $0.3619
  • 100 $0.3100
  • 500 $0.2864
  • 1,000 $0.2723
$0.2723 / $0.5020 Buy Now

CAD Models for FQT1N60CTF-WS by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FQT1N60CTF-WS by onsemi

FQT1N60CTF-WS
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-223 4L
Package Description
ROHS COMPLIANT PACKAGE-4
Manufacturer Package Code
318H-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
0.2 A
Drain-source On Resistance-Max
11.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
6 pF
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQT1N60CTF-WS
    onsemi
    Power MOSFET, N-Channel, QFET®, 600 V, 0.2 A, 11.5 Ω, SOT-223, SOT-223 4L, 4000-REEL
    VS

Alternate Parts for FQT1N60CTF-WS

This table gives cross-reference parts and alternative options found for FQT1N60CTF-WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT1N60CTF-WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FQT1N60CTF_WS N-Channel QFET® MOSFET 600V, 0.2A, 11.5Ω, SOT-223 4L, 16000-TAPE REEL onsemi FQT1N60CTF-WS vs FQT1N60CTF_WS
Part Number Description Manufacturer Compare
FQT1N60CTF_WS N-Channel QFET® MOSFET 600V, 0.2A, 11.5Ω, SOT-223 4L, 16000-TAPE REEL onsemi FQT1N60CTF-WS vs FQT1N60CTF_WS

Related Parts for FQT1N60CTF-WS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQT1N60CTF-WS by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQT1N60CTF-WS by onsemi

Select Manufacturer
Which Manufacturer of FQT1N60CTF-WS would you like to use for your alert(s)?
  • Please alert me when FQT1N60CTF-WS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQT1N60CTF-WS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQT1N60CTF-WS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQT1N60CTF-WS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQT1N60CTF-WS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQT1N60CTF-WS by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: