There are no models available for this part yet.
Overview of FR05-18 by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FR05-18 by RFE International Inc
Part Data Attributes for FR05-18 by RFE International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.8 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
135 °C
|
Output Current-Max
|
0.5 A
|
Rep Pk Reverse Voltage-Max
|
1800 V
|
Surface Mount
|
NO
|
Alternate Parts for FR05-18
This table gives cross-reference parts and alternative options found for FR05-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR05-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1800W-T | Rectifier Diode, | Rectron Semiconductor | FR05-18 vs FM1800W-T |
FM1800W -T | Rectifier Diode, | Rectron Semiconductor | FR05-18 vs FM1800W -T |