FR101SGP0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon

Overview of FR101SGP0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR101SGP0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR101SGP0 by Taiwan Semiconductor

FR101SGP0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR101SGP0
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
    VS

Alternate Parts for FR101SGP0

This table gives cross-reference parts and alternative options found for FR101SGP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR101SGP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5802 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, VPT Components FR101SGP0 vs JAN1N5802
FSM101-B Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor FR101SGP0 vs FSM101-B
1H1G-TP-HF Rectifier Diode, Micro Commercial Components FR101SGP0 vs 1H1G-TP-HF
1N4001SGB0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor FR101SGP0 vs 1N4001SGB0G
1T1GA1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, Taiwan Semiconductor FR101SGP0 vs 1T1GA1
HER101SGP1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor FR101SGP0 vs HER101SGP1G
FR101GC1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd FR101SGP0 vs FR101GC1
SF11SGA1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor FR101SGP0 vs SF11SGA1G
FR101S 1A, 50V, SILICON, SIGNAL DIODE, Surge Components Inc FR101SGP0 vs FR101S
SRT15A1 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, Taiwan Semiconductor FR101SGP0 vs SRT15A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR101SGP0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR101SGP0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of FR101SGP0 would you like to use for your alert(s)?
  • Please alert me when FR101SGP0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR101SGP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR101SGP0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR101SGP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR101SGP0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR101SGP0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: