Part Details for FR104 by Microsemi Corporation
Overview of FR104 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104
FR104 CAD Models
FR104 Part Data Attributes
|
FR104
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FR104
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104
This table gives cross-reference parts and alternative options found for FR104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FR104 vs 1N4004 |
EGP10G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | FR104 vs EGP10G |
1N4936G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | FR104 vs 1N4936G |
1N4004_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | FR104 vs 1N4004_AY_10001 |
1N4004/71 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | FR104 vs 1N4004/71 |
1N4004-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR104 vs 1N4004-BP |
HER105G-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | FR104 vs HER105G-H |
1N4004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | Diotec Semiconductor AG | FR104 vs 1N4004G |
SF16 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | FR104 vs SF16 |
1N4936GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Microsemi Corporation | FR104 vs 1N4936GP |