There are no models available for this part yet.
Overview of FR104 by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for FR104 by Taitron Components Inc
Part Data Attributes for FR104 by Taitron Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for FR104
This table gives cross-reference parts and alternative options found for FR104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL34G | Rectifier Diode, | Taitron Components Inc | FR104 vs GL34G |
1N4004G-KA0G | Rectifier Diode, | Taiwan Semiconductor | FR104 vs 1N4004G-KA0G |
FR104SGTR | Rectifier Diode, | Fagor Electrónica | FR104 vs FR104SGTR |
RL104-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR104 vs RL104-N-2-1-AP-HF |
TF104 | Rectifier Diode, | Taitron Components Inc | FR104 vs TF104 |
F1T4GB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | FR104 vs F1T4GB0 |
UF1GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104 vs UF1GH |
RL104-N-2-3-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR104 vs RL104-N-2-3-AP-HF |
RL104-N-0-3-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR104 vs RL104-N-0-3-AP |
1N4004GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104 vs 1N4004GH |
Related Parts for FR104
-
GI752-E3Rectifier Diodes
-
CL10B104KO8NNNDFixed Capacitors
-
1.5FMCJ33ATransient Suppressors
-
FQA8N80Power Field-Effect Transistors
-
AT91SAM9X25-CUMicrocontrollers
-
AO3400ASmall Signal Field-Effect Transistors
-
BC327-40Small Signal Bipolar Transistors
-
FP120Headers and Edge Type Connectors
-
LE25ABZLinear Regulator ICs