Part Details for FR104G by Surge Components Inc
Overview of FR104G by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FR104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR104G
|
Avnet Americas | Glass Passivated Fast Recovery Rectifier 1A 400V 2-Pin DO-204AL - Tape and Reel (Alt: FR104G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0263 | Buy Now |
Part Details for FR104G
FR104G CAD Models
FR104G Part Data Attributes:
|
FR104G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR104G
Surge Components Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104G
This table gives cross-reference parts and alternative options found for FR104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108H03 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | FR104G vs HER108H03 |
JAN1N3614 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | FR104G vs JAN1N3614 |
MBR150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | FR104G vs MBR150-T3 |
PG4001S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | FR104G vs PG4001S |
1A1-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | FR104G vs 1A1-T |
UG1A-E3/73 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | FR104G vs UG1A-E3/73 |
1N4001RL | Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | FR104G vs 1N4001RL |
RL101N32 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | FR104G vs RL101N32 |
HER108H01 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | FR104G vs HER108H01 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN | Semitronics Corp | FR104G vs 1N4001 |