Part Details for FR104S by Surge Components Inc
Overview of FR104S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104S
FR104S CAD Models
FR104S Part Data Attributes
|
FR104S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR104S
Surge Components Inc
1A, 400V, SILICON, SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104S
This table gives cross-reference parts and alternative options found for FR104S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFH10TE-AT1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | FR104S vs DFH10TE-AT1 |
SF16SGA0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104S vs SF16SGA0G |
FR104SGA1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104S vs FR104SGA1G |
SF16SGR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104S vs SF16SGR0 |
1GH45TPA3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | FR104S vs 1GH45TPA3 |
HER105SGR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104S vs HER105SGR0 |
1H5-CHF-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | FR104S vs 1H5-CHF-B |
SF16G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FR104S vs SF16G |
SM4004-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF-2 | Rectron Semiconductor | FR104S vs SM4004-T |
DSF10TE-AT1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | FR104S vs DSF10TE-AT1 |