FR105GH05-1
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,

Overview of FR105GH05-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FR105GH05-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR105GH05-1 by Rectron Semiconductor

FR105GH05-1
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR105GH05-1
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for FR105GH05-1

This table gives cross-reference parts and alternative options found for FR105GH05-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR105GH05-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EU02A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 Allegro MicroSystems LLC FR105GH05-1 vs EU02A
1A5-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN Micro Commercial Components FR105GH05-1 vs 1A5-AP
FR105H02-5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor FR105GH05-1 vs FR105H02-5
1N4005GH09 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor FR105GH05-1 vs 1N4005GH09
1F5G_AX_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor FR105GH05-1 vs 1F5G_AX_10001
1N4005R-B Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd FR105GH05-1 vs 1N4005R-B
1N4005-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Diodes Incorporated FR105GH05-1 vs 1N4005-13
933498230133 1A, 600V, SILICON, SIGNAL DIODE NXP Semiconductors FR105GH05-1 vs 933498230133
1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc FR105GH05-1 vs 1N3613
HER106H02-3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor FR105GH05-1 vs HER106H02-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR105GH05-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR105GH05-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of FR105GH05-1 would you like to use for your alert(s)?
  • Please alert me when FR105GH05-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR105GH05-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR105GH05-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR105GH05-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR105GH05-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR105GH05-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: