Part Details for FR151 by Surge Components Inc
Overview of FR151 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR151
FR151 CAD Models
FR151 Part Data Attributes:
|
FR151
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR151
Surge Components Inc
Rectifier Diode, DO-15, DO-15, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR151
This table gives cross-reference parts and alternative options found for FR151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR151 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, CASE R-2, 2 PIN | Micro Electronics Corporation | FR151 vs FR151 |
RGP20A | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, 2 PIN | Promax-Johnton Electronic Corporation | FR151 vs RGP20A |
FR151G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15 | International Semiconductor Inc | FR151 vs FR151G |
FR151G | Rectifier Diode, DO-15, DO-15, 2 PIN | Surge Components Inc | FR151 vs FR151G |
RGP20A | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, DO-201AE, 2 PIN | Surge Components Inc | FR151 vs RGP20A |
FR151GP | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | Microsemi Corporation | FR151 vs FR151GP |
PR1501G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR151 vs PR1501G |
FR151G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | FR151 vs FR151G |
FR151-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | FR151 vs FR151-T3 |