Part Details for FR152G by HY Electronic Corp
Overview of FR152G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152G
FR152G CAD Models
FR152G Part Data Attributes
|
FR152G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
FR152G
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152G
This table gives cross-reference parts and alternative options found for FR152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | FR152G vs HER152G |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | FR152G vs FR152G |
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Daco Semiconductor Co Ltd | FR152G vs HER152G |
HER152G-TA0G | Rectifier Diode, | Taiwan Semiconductor | FR152G vs HER152G-TA0G |
HER152G-H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | FR152G vs HER152G-H |
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | FR152G vs HER152G |
FR152G-TR0G | Rectifier Diode, | Taiwan Semiconductor | FR152G vs FR152G-TR0G |
HER152GB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, GREEN, PLASTIC, DO-15, 2 PIN | Taiwan Semiconductor | FR152G vs HER152GB0G |
HER152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | FR152G vs HER152G |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | FR152G vs FR152G |