There are no models available for this part yet.
Overview of FR152G by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FR152G by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0340 / $0.0522 | Buy Now |
CAD Models for FR152G by Rectron Semiconductor
Part Data Attributes for FR152G by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Part Package Code
|
DO-15
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for FR152G
This table gives cross-reference parts and alternative options found for FR152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL152G-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152G vs RL152G-B |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | FR152G vs FR152G |
FR152G-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152G vs FR152G-B |
FR152G-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152G vs FR152G-F |
FR152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | EIC Semiconductor Inc | FR152G vs FR152G |
FR152G-T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152G vs FR152G-T |
RL152G-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152G vs RL152G-F |
RL152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152G vs RL152G |