Part Details for FR152GH12 by Rectron Semiconductor
Overview of FR152GH12 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152GH12
FR152GH12 CAD Models
FR152GH12 Part Data Attributes
|
FR152GH12
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152GH12
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152GH12
This table gives cross-reference parts and alternative options found for FR152GH12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152GH12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL152GU12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GH12 vs RL152GU12 |
RL152GM12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GH12 vs RL152GM12 |