Part Details for FR152LG by Suzhou Good-Ark Electronics Co Ltd
Overview of FR152LG by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152LG
FR152LG CAD Models
FR152LG Part Data Attributes
|
FR152LG
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR152LG
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR152LG
This table gives cross-reference parts and alternative options found for FR152LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GROBA | Rectifier Diode, | Surge Components Inc | FR152LG vs GROBA |
SM5392PL-TP | Rectifier Diode, | Micro Commercial Components | FR152LG vs SM5392PL-TP |
SFR152 | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | FR152LG vs SFR152 |
S2BB-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FR152LG vs S2BB-13-F |
GDGS56B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | FR152LG vs GDGS56B |
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | FR152LG vs SM5392PL-TP-HF |
SODF152-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FR152LG vs SODF152-SH |
GDGS60B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | FR152LG vs GDGS60B |
GROB | Rectifier Diode, | Surge Components Inc | FR152LG vs GROB |
NRVUS2BA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | FR152LG vs NRVUS2BA |