Part Details for FR156GH by Taiwan Semiconductor
Overview of FR156GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR156GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-FR156GHCT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
FR156GH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: FR156GH) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0459 / $0.0510 | Buy Now |
DISTI #
821-FR156GH
|
Mouser Electronics | Rectifiers 500ns, 1.5A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 | 0 |
|
$0.0560 | Buy Now |
DISTI #
FR156GH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: FR156GH) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0459 / $0.0510 | Buy Now |
Part Details for FR156GH
FR156GH CAD Models
FR156GH Part Data Attributes:
|
FR156GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR156GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR156GH
This table gives cross-reference parts and alternative options found for FR156GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR156GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER157GH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR156GH vs HER157GH |
1N5398GH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR156GH vs 1N5398GH |