Part Details for FR156GHA0G by Taiwan Semiconductor
Overview of FR156GHA0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR156GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR156GHA0G-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO204AC Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for FR156GHA0G
FR156GHA0G CAD Models
FR156GHA0G Part Data Attributes
|
FR156GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR156GHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR156GHA0G
This table gives cross-reference parts and alternative options found for FR156GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR156GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR156GA0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR156GHA0G vs FR156GA0G |
FR156GHR0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR156GHA0G vs FR156GHR0G |
FR156G-TA0G | Rectifier Diode, | Taiwan Semiconductor | FR156GHA0G vs FR156G-TA0G |
FR156GR0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FR156GHA0G vs FR156GR0G |
RL156G | Rectifier Diode, | Surge Components Inc | FR156GHA0G vs RL156G |
FR156G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | FR156GHA0G vs FR156G |
FR156G-H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | FR156GHA0G vs FR156G-H |
FR156GB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FR156GHA0G vs FR156GB0G |
FR156G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | FR156GHA0G vs FR156G |
FR156GHB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FR156GHA0G vs FR156GHB0G |