Part Details for FR1601GC0 by Taiwan Semiconductor
Overview of FR1601GC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1601GC0
FR1601GC0 CAD Models
FR1601GC0 Part Data Attributes
|
FR1601GC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1601GC0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1601GC0
This table gives cross-reference parts and alternative options found for FR1601GC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1601GC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1520CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR1601GC0 vs SDURF1520CTR |
16A05C | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | FR1601GC0 vs 16A05C |
MUR620FCT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 2 PIN | Micro Commercial Components | FR1601GC0 vs MUR620FCT |
PBYR2035CT-45CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | FR1601GC0 vs PBYR2035CT-45CT |
DGSK8-025A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5.4A, 250V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | FR1601GC0 vs DGSK8-025A |
NP16KT | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | FR1601GC0 vs NP16KT |
PBYR25-25CT | 15A, 25V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | FR1601GC0 vs PBYR25-25CT |
MBR2540CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 40V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | FR1601GC0 vs MBR2540CT-BP-HF |
SF167D | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | FR1601GC0 vs SF167D |
48CTQ060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | FR1601GC0 vs 48CTQ060 |