Part Details for FR1603GCT-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR1603GCT-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1603GCT-G
FR1603GCT-G CAD Models
FR1603GCT-G Part Data Attributes
|
FR1603GCT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1603GCT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1603GCT-G
This table gives cross-reference parts and alternative options found for FR1603GCT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1603GCT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA1603GC0G | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FR1603GCT-G vs HERA1603GC0G |
GPA1603C0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FR1603GCT-G vs GPA1603C0 |
FRA1603G | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR1603GCT-G vs FRA1603G |
MGR1603-BP | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR1603GCT-G vs MGR1603-BP |
HERA1603G | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Fagor Electrónica | FR1603GCT-G vs HERA1603G |