Diodes
FR1605GCT-G
Description: Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN

Overview of FR1605GCT-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR1605GCT-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR1605GCT-G by Sensitron Semiconductors

FR1605GCT-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FR1605GCT-G
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN
    VS

Alternate Parts for FR1605GCT-G

This table gives cross-reference parts and alternative options found for FR1605GCT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1605GCT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR1605GCT Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FR1605GCT-G vs FR1605GCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR1605GCT-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR1605GCT-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of FR1605GCT-G would you like to use for your alert(s)?
  • Please alert me when FR1605GCT-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR1605GCT-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR1605GCT-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR1605GCT-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR1605GCT-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR1605GCT-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: