There are no models available for this part yet.
Overview of FR1607GCT by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FR1607GCT by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for FR1607GCT by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FR1607GCT
This table gives cross-reference parts and alternative options found for FR1607GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1607GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPA1607C0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FR1607GCT vs GPA1607C0 |
GPA1607 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | FR1607GCT vs GPA1607 |
HERA1608G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Fagor Electrónica | FR1607GCT vs HERA1608G |
HERA1608G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR1607GCT vs HERA1608G |
MGR1607-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | FR1607GCT vs MGR1607-BP-HF |
FRA1607G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Fagor Electrónica | FR1607GCT vs FRA1607G |
HERA1608GC0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FR1607GCT vs HERA1608GC0 |
HERA1608GC0G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FR1607GCT vs HERA1608GC0G |
GPA160700TUC | Rectifier Diode, | Fagor Electrónica | FR1607GCT vs GPA160700TUC |
HER1608G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | FR1607GCT vs HER1608G |