Part Details for FR1620CT by Frontier Electronics Co Ltd
Overview of FR1620CT by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1620CT
FR1620CT CAD Models
FR1620CT Part Data Attributes
|
FR1620CT
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1620CT
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR1620CT
This table gives cross-reference parts and alternative options found for FR1620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF1604PT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FR1620CT vs SF1604PT |
SF164C-C | Rectifier Diode, | Rectron Semiconductor | FR1620CT vs SF164C-C |
MBR16200CL-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FR1620CT vs MBR16200CL-TQ2-T |
MBR16200CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FR1620CT vs MBR16200CG-TA3-T |
MBR16200CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FR1620CT vs MBR16200CL-TA3-T |
SP1604PTCOG | Rectifier Diode, 8A, 200V V(RRM), | Taiwan Semiconductor | FR1620CT vs SP1604PTCOG |
MBR16200CG-TQ2-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FR1620CT vs MBR16200CG-TQ2-R |
MBR16200CG-TQ2-T | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FR1620CT vs MBR16200CG-TQ2-T |
SP1604PTC0 | Rectifier Diode, 8A, 200V V(RRM), | Taiwan Semiconductor | FR1620CT vs SP1604PTC0 |