Part Details for FR1A-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR1A-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR1A-GT3
FR1A-GT3 CAD Models
FR1A-GT3 Part Data Attributes:
|
FR1A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR1A-GT3
This table gives cross-reference parts and alternative options found for FR1A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM101W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FR1A-GT3 vs FFM101W |
RS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | FR1A-GT3 vs RS1A |
RGF1AHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | FR1A-GT3 vs RGF1AHE3/67A |
RS1B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | FR1A-GT3 vs RS1B |
FR1D-GT3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR1A-GT3 vs FR1D-GT3 |
RS1B | Rectifier Diode, 1 Element, 0.7A, 800V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | FR1A-GT3 vs RS1B |
RS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | FR1A-GT3 vs RS1A |
RS1B | Rectifier Diode, 1 Element, 1A, Silicon, DO-214AC, | International Semiconductor Inc | FR1A-GT3 vs RS1B |
FS1A-LT | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | FR1A-GT3 vs FS1A-LT |
FFM103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FR1A-GT3 vs FFM103 |