Part Details for FR251 by Galaxy Microelectronics
Overview of FR251 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR251
FR251 CAD Models
FR251 Part Data Attributes
|
FR251
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
FR251
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 2.5A; VFM MAX (V): 1.3V; @ IF (A): 2.5A; IFSM MAX (A): 150A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 150ns; Package: R-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | R-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR251
This table gives cross-reference parts and alternative options found for FR251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR251 vs SPA251 |
RL251-TCI-TR30 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | FR251 vs RL251-TCI-TR30 |
FR251-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | FR251 vs FR251-T |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | FR251 vs RL251 |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | FR251 vs RL251 |
RL251-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | FR251 vs RL251-B |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, R-3, 2 PIN | Microsemi Corporation | FR251 vs RL251 |
FR251 | Rectifier Diode, | Surge Components Inc | FR251 vs FR251 |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | FR251 vs RL251 |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Hitano Enterprise Corp | FR251 vs RL251 |