Part Details for FR2510 by FCI Semiconductor
Overview of FR2510 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for FR2510
FR2510 CAD Models
FR2510 Part Data Attributes
|
FR2510
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR2510
FCI Semiconductor
Rectifier Diode, 1 Element, 25A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for FR2510
This table gives cross-reference parts and alternative options found for FR2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR257 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Surge Components Inc | FR2510 vs AR257 |
C25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | FR2510 vs C25M |
AR25MB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | FR2510 vs AR25MB0G |
ARS25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR2510 vs ARS25M |
ARS25MB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | FR2510 vs ARS25MB0 |
AR2510 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | FR2510 vs AR2510 |
MR2510M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Motorola Semiconductor Products | FR2510 vs MR2510M |
AR25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | HY Electronic Corp | FR2510 vs AR25M |
AR25MB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | FR2510 vs AR25MB0 |
MR2510M | 25A, 1000V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | FR2510 vs MR2510M |