Part Details for FR252-B by Rectron Semiconductor
Overview of FR252-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FR252-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FR252-B
|
Mouser Electronics | Rectifiers 2.5A 100V 150ns RoHS: Compliant | 0 |
|
$0.1120 / $0.1230 | Order Now |
Part Details for FR252-B
FR252-B CAD Models
FR252-B Part Data Attributes:
|
FR252-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR252-B
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR252-B
This table gives cross-reference parts and alternative options found for FR252-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR252-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR252 | Rectifier Diode, | Surge Components Inc | FR252-B vs FR252 |
RL252 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | FR252-B vs RL252 |
SPA252 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR252-B vs SPA252 |
RL252 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | FR252-B vs RL252 |
RL252 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, R-3, 2 PIN | Microsemi Corporation | FR252-B vs RL252 |
RL252-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | FR252-B vs RL252-B |
RL252-TCI-BL | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | FR252-B vs RL252-TCI-BL |
RL252 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | FR252-B vs RL252 |
FR252-F | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Rectron Semiconductor | FR252-B vs FR252-F |