Part Details for FR3B-TP by Micro Commercial Components
Overview of FR3B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FR3B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-FR3B-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2159 | Buy Now |
DISTI #
833-FR3B-TP
|
Mouser Electronics | Rectifiers 3A FAST RECOVERY SILICON RECTIFIER RoHS: Compliant | 0 |
|
$0.1870 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1875 | Buy Now |
Part Details for FR3B-TP
FR3B-TP CAD Models
FR3B-TP Part Data Attributes:
|
FR3B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR3B-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR3B-TP
This table gives cross-reference parts and alternative options found for FR3B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR3B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | General Instrument Corp | FR3B-TP vs ES3B |
S3B-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | FR3B-TP vs S3B-TP |
RS3B-M3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | FR3B-TP vs RS3B-M3/57T |
S3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | FR3B-TP vs S3B |
ER3B-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | FR3B-TP vs ER3B-TP |
FM302L-TG | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC-L, 2 PIN | Willas Electronic Corp | FR3B-TP vs FM302L-TG |
CD214C-R3100 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | FR3B-TP vs CD214C-R3100 |
ER3B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | FR3B-TP vs ER3B-T3-LF |
ER3B-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | FR3B-TP vs ER3B-T3 |
UF3B_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | FR3B-TP vs UF3B_R2_00001 |