FR506-AP-HF
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD,

Overview of FR506-AP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR506-AP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR506-AP-HF by Micro Commercial Components

FR506-AP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR506-AP-HF
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for FR506-AP-HF

This table gives cross-reference parts and alternative options found for FR506-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR506-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR506G Rectifier Diode, EIC Semiconductor Inc FR506-AP-HF vs FR506G
FR506-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR506-AP-HF vs FR506-BP
Part Number Description Manufacturer Compare
HER507-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR506-AP-HF vs HER507-BP
BY500-800/65 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors FR506-AP-HF vs BY500-800/65
HER507GP-AP Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Micro Commercial Components FR506-AP-HF vs HER507GP-AP
BY500-800 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON FR506-AP-HF vs BY500-800
HER507G-H Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd FR506-AP-HF vs HER507G-H
HER507GP-TP Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Micro Commercial Components FR506-AP-HF vs HER507GP-TP
HER507 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp FR506-AP-HF vs HER507
FR506GP-AP Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Micro Commercial Components FR506-AP-HF vs FR506GP-AP
GP50-08 Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Frontier Electronics Co Ltd FR506-AP-HF vs GP50-08
HER507-AP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, Micro Commercial Components FR506-AP-HF vs HER507-AP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR506-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR506-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of FR506-AP-HF would you like to use for your alert(s)?
  • Please alert me when FR506-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR506-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR506-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR506-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR506-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR506-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: