Part Details for FR604/G by RFE International Inc
Overview of FR604/G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR60471IPZR | Texas Instruments | Ultrasonic MCUs With 256KB FRAM, 12Bit - 8 MSPS Sigma Delta ADC, LEA, AES & IIC Boot Loader 100-LQFP -40 to 85 | |
MSP430FR60471IPZ | Texas Instruments | Ultrasonic MCUs With 256KB FRAM, 12Bit - 8 MSPS Sigma Delta ADC, LEA, AES & IIC Boot Loader 100-LQFP -40 to 85 | |
MSP430FR6043IPNR | Texas Instruments | Ultrasonic sensing MSP430™ microcontrollers for gas and water flow metering applications 80-LQFP -40 to 85 |
Part Details for FR604/G
FR604/G CAD Models
FR604/G Part Data Attributes
|
FR604/G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
FR604/G
RFE International Inc
Rectifier Diode, 1 Element, 6A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR604/G
This table gives cross-reference parts and alternative options found for FR604/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR604/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER605 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Taiwan Semiconductor | FR604/G vs HER605 |