FR607G
Description: Rectifier Diode, 1 Element, 6A, 1000V V(RRM)

Overview of FR607G by FCI Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for FR607G by FCI Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR607G by FCI Semiconductor

FR607G
FCI Semiconductor
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
6 A
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Want to compare parts?
  1. FR607G
    FCI Semiconductor
    Rectifier Diode, 1 Element, 6A, 1000V V(RRM)
    VS

Alternate Parts for FR607G

This table gives cross-reference parts and alternative options found for FR607G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR607 Rectifier Diode, 1 Element, 6A, 1000V V(RRM) Taiwan Semiconductor FR607G vs SFR607

Related Parts for FR607G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR607G by FCI Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR607G by FCI Semiconductor

Select Manufacturer
Which Manufacturer of FR607G would you like to use for your alert(s)?
  • Please alert me when FR607G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR607G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR607G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR607G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR607G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR607G by FCI Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: