Part Details for FR607G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR607G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for FR607G
FR607G CAD Models
FR607G Part Data Attributes
|
FR607G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR607G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC, R6, 2 PIN | |
Reach Compliance Code | compliant | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR607G
This table gives cross-reference parts and alternative options found for FR607G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR6AF10PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR607G vs CR6AF10PBFREE |
FR607 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | FR607G vs FR607 |
FR61000 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, R-6, 2 PIN | Semitronics Corp | FR607G vs FR61000 |
CR6AF10GPPBK | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | FR607G vs CR6AF10GPPBK |
T6A100LG | Rectifier Diode, | Taitron Components Inc | FR607G vs T6A100LG |
FR607-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR607G vs FR607-T |
SR6007 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | FR607G vs SR6007 |
FR607-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | FR607G vs FR607-BP |
FR607 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | FR607G vs FR607 |
FR607 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR607G vs FR607 |