Part Details for FR6J05 by GeneSic Semiconductor Inc
Overview of FR6J05 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FR6J05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR6J05GN-ND
|
DigiKey | DIODE GEN PURP 600V 6A DO4 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0880 | Buy Now |
DISTI #
905-FR6J05
|
Mouser Electronics | Rectifiers 600V 6A Fast Recovery RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
NAC | 600V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.8200 / $5.5700 | Buy Now |
Part Details for FR6J05
FR6J05 CAD Models
FR6J05 Part Data Attributes
|
FR6J05
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR6J05
GeneSic Semiconductor Inc
600V 6A Silicon Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for FR6J05
This table gives cross-reference parts and alternative options found for FR6J05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR6J05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR6J02 | 600V 6A Silicon Fast Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | FR6J05 vs FR6J02 |
VS-6FL60S02 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | FR6J05 vs VS-6FL60S02 |