Part Details for FRCIR03R-20-2S-F80-T108 by ITT Interconnect Solutions
Overview of FRCIR03R-20-2S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR03R-20-2S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR03R-20-2S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR03R-20-2S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4125 / $102.2310 | Buy Now |
DISTI #
965-FRCIR3R22SF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$76.4500 / $87.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0800 / $92.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.0800 / $92.1000 | Buy Now |
Part Details for FRCIR03R-20-2S-F80-T108
FRCIR03R-20-2S-F80-T108 CAD Models
FRCIR03R-20-2S-F80-T108 Part Data Attributes
|
FRCIR03R-20-2S-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR03R-20-2S-F80-T108
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE, NO REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |
Alternate Parts for FRCIR03R-20-2S-F80-T108
This table gives cross-reference parts and alternative options found for FRCIR03R-20-2S-F80-T108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRCIR03R-20-2S-F80-T108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234G-20-2SN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs VG95234G-20-2SN |
GCA00E-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA00E-20-2SB |
VG95234D-20-2SN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs VG95234D-20-2SN |
GCA02-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA02-20-2SB |
GCA00M-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA00M-20-2SB |
GCA02-20-2SB-01-A232 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA02-20-2SB-01-A232 |
FRCIR030F-20-2S-F80-T108-VO | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR03R-20-2S-F80-T108 vs FRCIR030F-20-2S-F80-T108-VO |
GCA00ME-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA00ME-20-2SB |
GCA00E-20-2SB-06 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | FRCIR03R-20-2S-F80-T108 vs GCA00E-20-2SB-06 |
VG95234N2202SN | MIL Series Connector | ITT Interconnect Solutions | FRCIR03R-20-2S-F80-T108 vs VG95234N2202SN |