Part Details for FRN-R-7 by Coiltronics
Results Overview of FRN-R-7 by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRN-R-7 Information
FRN-R-7 by Coiltronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FRN-R-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | FUSE CARTRIDGE 7A 250VAC/125VDC COO: Mexico RoHS: Compliant |
1 In Stock |
|
$28.1900 / $32.2800 | Buy Now |
|
DISTI #
FRN-R-7
|
IBS Electronics | FRN-R-7,COILTRONICS,FUSE CARTRIDGE 7A 250VAC/125VDC Min Qty: 1 Package Multiple: 1 | 1 |
|
$41.5809 / $54.4824 | Buy Now |
|
|
Master Electronics | FUSE CARTRIDGE 7A 250VAC/125VDC COO: Mexico RoHS: Compliant |
1 In Stock |
|
$28.1900 / $32.2800 | Buy Now |