Part Details for FRN01WK0470A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN01WK0470A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN01WK0470A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR1W-47R
|
TME | Resistor: metal film, fusible, THT, 47Ω, 1W, ±10%, Ø3.5x10mm, axial Min Qty: 10 | 570 |
|
$0.0534 / $0.1314 | Buy Now |
Part Details for FRN01WK0470A10
FRN01WK0470A10 CAD Models
FRN01WK0470A10 Part Data Attributes
|
FRN01WK0470A10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN01WK0470A10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Fusing Time | 60 s | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for FRN01WK0470A10
This table gives cross-reference parts and alternative options found for FRN01WK0470A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN01WK0470A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN01WK0470TA9 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470TA9 |
FRN01WK0470AA8 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470AA8 |
FRN01WK0470A50 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470A50 |
FRN01WK0470PA | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470PA |
FRN01WK0470T50 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470T50 |
FRN01WK0470A59 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470A59 |
FRN01WK0470AA0 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470AA0 |
FRN01WK0470TA0 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470TA0 |
FRN01WK0470AA9 | Fixed Resistor - Fusible, 1W, 47ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470AA9 |
FRN01WK0470TA8 | RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN01WK0470A10 vs FRN01WK0470TA8 |