FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NFR2W-3R3
TME Resistor: metal film, fusible, THT, 3.3Ω, 2W, ±10%, Ø5x12mm, axial Min Qty: 10 3170
  • 10 $0.1235
  • 100 $0.0665
  • 500 $0.0380
  • 1,000 $0.0313
$0.0313 / $0.1235 Buy Now

CAD Models for FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd

FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Construction
Tubular
Fusing Time
60 s
Lead Diameter
0.7 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. FRN02WK033JA10
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for FRN02WK033JA10

This table gives cross-reference parts and alternative options found for FRN02WK033JA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN02WK033JA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRN02WK033JAA0 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JAA0
FRN02WK033JT59 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT59
FRN02WK033JPA RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JPA
FRN02WK033JT58 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT58
FRN02WK033JA59 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JA59
FRN02WK033JTA8 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JTA8
FRN02WK033JT50 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT50
FRN02WK033JP5 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JP5
FRN02WK033JAA8 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JAA8
FRN02WK033JTA0 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JTA0
Part Number Description Manufacturer Compare
FRN02WK033JTA0 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JTA0
FRN02WK033JT58 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT58
FRN02WK033JPA RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JPA
FRN02WK033JAA9 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JAA9
FRN02WK033JB00 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JB00
FRN02WK033JAA0 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JAA0
FRN02WK033JAA8 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JAA8
FRN02WK033JP5 RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JP5
FRN02WK033JT50 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT50
FRN02WK033JT59 Fixed Resistor - Fusible, 2W, 3.3ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN02WK033JA10 vs FRN02WK033JT59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of FRN02WK033JA10 would you like to use for your alert(s)?
  • Please alert me when FRN02WK033JA10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRN02WK033JA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRN02WK033JA10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRN02WK033JA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRN02WK033JA10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRN02WK033JA10 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: