There are no models available for this part yet.
Overview of FRN25J1K0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN25J1K0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55T6330
|
Newark | Res, Thin Film, 1K, 5%, 250V, Axial, Resistance:1Kohm, Product Range:Frn Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Thin Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity FRN25J1K0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.1300 | Buy Now | |
DISTI #
20R2626
|
Newark | Through Hole Thin Film Resistor, Frn Series, 1 Kohm, 250 Mw, - 5, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN25J1K0 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now | |
DISTI #
1625878-3
|
Avnet Americas | Res Thin Film 1K Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625878-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
3900 In Stock |
|
$0.0274 / $0.0381 | Buy Now | ||
DISTI #
1625878-3
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 250 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1625878-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114401971741
|
Chip1Stop | Res Thin Film 1K Ohm 5% 0.25W(1/4W) ±350ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 206 |
|
$0.0189 / $0.0370 | Buy Now | |
Master Electronics | Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
3900 In Stock |
|
$0.0274 / $0.0381 | Buy Now |
CAD Models for FRN25J1K0 by TE Connectivity
Part Data Attributes for FRN25J1K0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
|
Construction
|
Cylindrical
|
Fusing Time
|
60 s
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.54 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
6.3mm x 2.3mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|