Part Details for FRN25J4R7 by TE Connectivity
Overview of FRN25J4R7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN25J4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6334
|
Newark | Through Hole Thin Film Resistor, Frn Series, 4.7 Ohm, 250 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN25J4R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.2650 | Buy Now |
DISTI #
20R2634
|
Newark | Through Hole Thin Film Resistor, Frn Series, 4.7 Ohm, 250 Mw, - 5%, 250 V, Axial Leaded |Neohm Te Connectivity FRN25J4R7 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now |
DISTI #
70299995
|
RS | FRN25 Series Axial Metal Film Resistor 4.7Ohms +/-5% 0.25W +/-350ppm/degC | TE Connectivity FRN25J4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0670 | RFQ |
DISTI #
1-1625878-3
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 250 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1-1625878-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now |
Part Details for FRN25J4R7
FRN25J4R7 CAD Models
FRN25J4R7 Part Data Attributes
|
FRN25J4R7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN25J4R7
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Manufacturer Series | FRN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |