-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6329
|
Newark | Through Hole Thin Film Resistor, Frn Series, 0.47 Ohm, 250 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN25JR47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0400 / $0.1770 | Buy Now |
DISTI #
1712-FRN25JR47CT-ND
|
DigiKey | RES 0.47 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14846 In Stock |
|
$0.0327 / $0.2400 | Buy Now |
DISTI #
1-1625878-5
|
Avnet Americas | Resistor, 470 Milliohms, ± 5%, 250 mW, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1-1625878-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Fusible Leaded Resistor - 0.47 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
6588 In Stock |
|
$0.0274 / $0.0381 | Buy Now |
DISTI #
1-1625878-5
|
Avnet Abacus | Resistor, 470 Milliohms, � 5%, 250 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1-1625878-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408882871
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 4000 |
|
$0.0343 | Buy Now |
|
Master Electronics | Fusible Leaded Resistor - 0.47 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
6588 In Stock |
|
$0.0274 / $0.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FRN25JR47
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN25JR47
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Manufacturer Series | FRN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |