Part Details for FRN2JT10R0 by SEI Stackpole Electronics Inc
Overview of FRN2JT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN2JT10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN2JT10R0-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0760 | Buy Now |
DISTI #
FRN2JT10R0
|
Avnet Americas | Res 10 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: FRN2JT10R0) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0602 / $0.0658 | Buy Now |
DISTI #
708-FRN2JT10R0
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, FUSING, 2W, 10 ohm, 5% RoHS: Compliant | 0 |
|
$0.0690 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0.0570 / $0.0670 | Buy Now |
DISTI #
FRN2JT10R0
|
Avnet Americas | Res 10 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: FRN2JT10R0) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0602 / $0.0658 | Buy Now |
DISTI #
FRN2JT10R0
|
Avnet Americas | Res 10 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: FRN2JT10R0) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0602 / $0.0658 | Buy Now |
|
NAC | RESISTOR, FUSING, 2W, 10 ohm, 5% - Fusing Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.1175 / $0.1570 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18000 Factory Stock |
|
$0.0570 / $0.0670 | Buy Now |
Part Details for FRN2JT10R0
FRN2JT10R0 CAD Models
FRN2JT10R0 Part Data Attributes
|
FRN2JT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRN2JT10R0
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 2W, 10ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FRN2JT10R0
This table gives cross-reference parts and alternative options found for FRN2JT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN2JT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN2105%R | RESISTOR, FUSIBLE, FILM, 2W, 5%, 350ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FRN2JT10R0 vs FRN2105%R |
FRN2105%T | RESISTOR, FUSIBLE, FILM, 2W, 5%, 350ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FRN2JT10R0 vs FRN2105%T |