There are no models available for this part yet.
Overview of FRN2JT1R00 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN2JT1R00 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRN2JT1R00-ND
|
DigiKey | RES 1 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0760 | Buy Now | |
DISTI #
FRN2JT1R00
|
Avnet Americas | Res Metal Film 1Ohm 5% 2W ±350ppm/°C Conformal Axial T/R - Tape and Reel (Alt: FRN2JT1R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0658 | Buy Now | |
DISTI #
708-FRN2JT1R00
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, FUSING, 2W, 1 ohm, 5% RoHS: Compliant | 0 |
|
$0.0610 / $0.0750 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.0627 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0570 / $0.0670 | Buy Now | ||
NAC | RESISTOR, FUSING, 2W, 1 ohm, 5% - Fusing Metal Film Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1175 / $0.1570 | Buy Now |
CAD Models for FRN2JT1R00 by SEI Stackpole Electronics Inc
Part Data Attributes for FRN2JT1R00 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
15 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FUSIBLE RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for FRN2JT1R00
This table gives cross-reference parts and alternative options found for FRN2JT1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN2JT1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN215%R | RESISTOR, FUSIBLE, FILM, 2W, 5%, 350ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FRN2JT1R00 vs FRN215%R |
FRN2JB1R00 | Fixed Resistor - Fusible, 2W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FRN2JT1R00 vs FRN2JB1R00 |
FRN215%T | RESISTOR, FUSIBLE, FILM, 2W, 5%, 350ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FRN2JT1R00 vs FRN215%T |