Part Details for FRN50J1K0/S by TE Connectivity
Overview of FRN50J1K0/S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN50J1K0/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6336
|
Newark | Resistor, Thin Film, 1K, 5%, Axial, Resistance:1Kohm, Product Range:Frn Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Thin Film, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity FRN50J1K0/S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12246 |
|
$0.0400 / $0.1400 | Buy Now |
DISTI #
1712-FRN50J1K0/SCT-ND
|
DigiKey | RES 1K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15896 In Stock |
|
$0.0290 / $0.1200 | Buy Now |
DISTI #
1625879-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1625879-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70286930
|
RS | FRN50S Series Axial Metal Strip Resistor 1kOhms +/-5% 0.5W +/-350ppm/degC | TE Connectivity FRN50J1K0/S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.0820 | RFQ |
|
Onlinecomponents.com | Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
5563 In Stock |
|
$0.0275 / $0.0371 | Buy Now |
DISTI #
1625879-3
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1625879-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
5563 In Stock |
|
$0.0275 / $0.0371 | Buy Now |
Part Details for FRN50J1K0/S
FRN50J1K0/S CAD Models
FRN50J1K0/S Part Data Attributes
|
FRN50J1K0/S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN50J1K0/S
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |