There are no models available for this part yet.
Overview of FRN50J470R/S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN50J470R/S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55T6343
|
Newark | Through Hole Thin Film Resistor, Frn Series, 470 Ohm, 500 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN50J470R/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.1040 | Buy Now | |
DISTI #
1625879-9
|
Avnet Americas | Res Thin Film 470 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625879-9) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
70295944
|
RS | FRN50S Series Axial Metal Strip Resistor 470Ohms +/-5% 0.5W +/-350ppm/degC | TE Connectivity FRN50J470R/S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0830 | RFQ | |
DISTI #
77315540
|
Verical | Res Thin Film 470 Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0472 | Buy Now | |
DISTI #
1625879-9
|
Avnet Abacus | Res Thin Film 470 Ohm 5% 1/2W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1625879-9) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757105380741
|
Chip1Stop | Res Thin Film 470 Ohm 5% 0.5W(1/2W) ±350ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 8000 |
|
$0.0435 | Buy Now |
CAD Models for FRN50J470R/S by TE Connectivity
Part Data Attributes for FRN50J470R/S by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
|
Fusing Time
|
60 s
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
6.3mm x 2.3mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for FRN50J470R/S
This table gives cross-reference parts and alternative options found for FRN50J470R/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN50J470R/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1625879-9 | RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | FRN50J470R/S vs 1625879-9 |