Part Details for FS24-250 by MAGNETEK Inc
Overview of FS24-250 by MAGNETEK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS24-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSF 12VAC .5A SPLIT PACK | 1 |
|
$7.3000 / $10.9500 | Buy Now |
Part Details for FS24-250
FS24-250 CAD Models
FS24-250 Part Data Attributes
|
FS24-250
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FS24-250
MAGNETEK Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for FS24-250
This table gives cross-reference parts and alternative options found for FS24-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS24-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | FS24-250 vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | FS24-250 vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | FS24-250 vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | FS24-250 vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | FS24-250 vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | FS24-250 vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | FS24-250 vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | FS24-250 vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | FS24-250 vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | FS24-250 vs DSW-220 |