Part Details for FS40-15B by XP Power
Results Overview of FS40-15B by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS40-15B Information
FS40-15B by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM61460EVM-FS-400K | Texas Instruments | 36-V, low EMI 6-A, 5-V synchronous, 400-kHz, step-down converter evaluation module |
FS40-15B Part Data Attributes
|
|
FS40-15B
XP Power
Buy Now
Datasheet
|
Compare Parts:
FS40-15B
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
| Part Life Cycle Code | Active | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 85% | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Nom | 0.7 V | |
| JESD-30 Code | R-XDMA-P4 | |
| Length | 57.2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.0025 A | |
| Output Voltage-Max | 4000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Current Limit; Output Over Voltage; Thermal | |
| Ripple Voltage (Main Out) | 21.209999999999997 Vrms | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.5 Mm |