Part Details for FS40CT-15 by XP Power
Results Overview of FS40CT-15 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS40CT-15 Information
FS40CT-15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
FS40CT-15 Part Data Attributes
|
|
FS40CT-15
XP Power
Buy Now
Datasheet
|
Compare Parts:
FS40CT-15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
|
| Part Life Cycle Code | Active | |
| Package Description | Package-8 | |
| ECCN Code | EAR99 | |
| Additional Feature | 0 To -2000v Output Is Also Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 85% | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Nom | 0.7 V | |
| JESD-30 Code | R-XXMA-X8 | |
| Length | 57.2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.0025 A | |
| Output Voltage-Max | 2000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Current Limit; Output Over Voltage; Short Circuit; Thermal | |
| Ripple Voltage (Main Out) | 10.604999999999999 Vrms | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.5 Mm |