FS8G
Description: 8 A Standard Recovery Surface Mount Rectifiers, 5000-REEL

Overview of FS8G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FS8G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH4022
Newark Rectifier, Single, 8A, 400V, To-277, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3.37µs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi FS8G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3993
  • 1 $1.2400
$1.2400 Buy Now
DISTI # 01AC8836
Newark 8 A Standard Recovery Surface Mount Rectifiers/ Reel Rohs Compliant: Yes |Onsemi FS8G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.4790
  • 10,000 $0.4650
$0.4650 / $0.4790 Buy Now
DISTI # FS8GCT-ND
DigiKey DIODE GEN PURP 400V 8A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7997
In Stock
  • 1 $1.7900
  • 10 $1.1380
  • 100 $0.7642
  • 500 $0.6036
  • 1,000 $0.5519
  • 2,000 $0.5084
  • 5,000 $0.4612
  • 10,000 $0.4469
$0.4469 / $1.7900 Buy Now
DISTI # FS8G
Avnet Americas 8A 400V GPP - Tape and Reel (Alt: FS8G) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 15000 Partner Stock
  • 1,429 $0.5180
  • 1,500 $0.5040
  • 2,900 $0.4900
  • 7,200 $0.4760
  • 15,000 $0.4620
  • 72,000 $0.4480
  • 150,000 $0.4340
$0.4340 / $0.5180 Buy Now
DISTI # FS8G
Avnet Americas 8A 400V GPP - Tape and Reel (Alt: FS8G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 15000 Factory Stock
  • 5,000 $0.5291
  • 10,000 $0.5148
  • 20,000 $0.5005
  • 30,000 $0.4862
  • 40,000 $0.4719
  • 50,000 $0.4576
  • 500,000 $0.4433
$0.4433 / $0.5291 Buy Now
DISTI # 512-FS8G
Mouser Electronics Rectifiers 8A 400V GPP RoHS: Compliant 3147
  • 1 $1.3700
  • 10 $1.0500
  • 100 $0.7590
  • 500 $0.6040
  • 1,000 $0.5010
  • 2,500 $0.5000
  • 5,000 $0.4610
  • 10,000 $0.4460
$0.4460 / $1.3700 Buy Now
Onlinecomponents.com Diode Standard Recovery Rectifier 400V 8A 3-Pin TO-277 T/R RoHS: Compliant 0
  • 1,250 $0.9295
  • 2,500 $0.5720
  • 3,750 $0.4528
  • 5,000 $0.4438
$0.4438 / $0.9295 Buy Now
DISTI # FS8G-ONS
TME Diode: rectifying, SMD, 400V, 8A, TO277, Ufmax: 0.845V, Ifsm: 230A Min Qty: 1 0
  • 1 $1.1610
  • 10 $0.9730
  • 100 $0.6910
  • 500 $0.5650
  • 5,000 $0.5590
$0.5590 / $1.1610 RFQ
DISTI # FS8G
Richardson RFPD RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.4500
$0.4500 Buy Now
DISTI # FS8G
Avnet Asia 8A 400V GPP (Alt: FS8G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
  • 5,000 $0.4704
  • 10,000 $0.4643
  • 15,000 $0.4583
  • 25,000 $0.4525
  • 50,000 $0.4414
  • 125,000 $0.4307
  • 250,000 $0.4206
$0.4206 / $0.4704 Buy Now
Flip Electronics Stock, ship today 15000
RFQ

CAD Models for FS8G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FS8G by onsemi

FS8G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
340BQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-277
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
230 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
3.37 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FS8G
    onsemi
    8 A Standard Recovery Surface Mount Rectifiers, 5000-REEL
    VS

Related Parts for FS8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS8G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS8G by onsemi

Select Manufacturer
Which Manufacturer of FS8G would you like to use for your alert(s)?
  • Please alert me when FS8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS8G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: