Part Details for FSA1156P6 by Rochester Electronics LLC
Overview of FSA1156P6 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSA1156P6
FSA1156P6 CAD Models
FSA1156P6 Part Data Attributes:
|
FSA1156P6
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSA1156P6
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 2.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for FSA1156P6
This table gives cross-reference parts and alternative options found for FSA1156P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA1156P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA1157L6X | Low RON Low-Voltage SPST Analog Switch, 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED), 5000/TAPE REEL | Fairchild Semiconductor Corporation | FSA1156P6 vs FSA1157L6X |
FSA1157P6X | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | FSA1156P6 vs FSA1157P6X |
FSA1157P6 | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | FSA1156P6 vs FSA1157P6 |
ISL84715IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO-203-AA, SC-70, 5 PIN | Intersil Corporation | FSA1156P6 vs ISL84715IH-T |
PI3A4629ZCEX | SPST, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6 | Pericom Semiconductor Corporation | FSA1156P6 vs PI3A4629ZCEX |