FSA3357K8X
Description: Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer), 3000-REEL

Overview of FSA3357K8X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for FSA3357K8X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 29X6717
Newark Analogue Switch, Single, Sp3T, Us8-8, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Us8, No. Of Pins:8Pins, On Resistance Typ:7Ohm Rohs Compliant: Yes |Onsemi FSA3357K8X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 27AC5869
Newark Sp3T Analog Switch Rohs Compliant: Yes |Onsemi FSA3357K8X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.5280
$0.5280 Buy Now
DISTI # 95M6186
Newark Analogue Switch, Sp3T, 1, 50 Ohm, 1.65V To 5.5V, Vssop, 8 Rohs Compliant: Yes |Onsemi FSA3357K8X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # FSA3357K8XCT-ND
DigiKey IC SWITCH SP3T X 1 15OHM US8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0100
$1.0100 Buy Now
DISTI # FSA3357K8X
Avnet Americas Analog Switch Single SP3T 8-Pin US T/R - Tape and Reel (Alt: FSA3357K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 2 Days Container: Reel 0
RFQ
DISTI # FSA3357K8X
Avnet Asia Analog Switch Single SP3T 8-Pin US T/R (Alt: FSA3357K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days 0
RFQ
DISTI # FSA3357K8X
Avnet Silica Analog Switch Single SP3T 8-Pin US T/R (Alt: FSA3357K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 33000
RFQ

CAD Models for FSA3357K8X by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FSA3357K8X by onsemi

FSA3357K8X
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
US-8
Manufacturer Package Code
846AN
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
40 Weeks, 2 Days
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
58 dB
On-state Resistance Match-Nom
0.31 Ω
On-state Resistance-Max (Ron)
30 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
7.2 ns
Switch-on Time-Max
15 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. FSA3357K8X
    onsemi
    Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer), 3000-REEL
    VS

Alternate Parts for FSA3357K8X

This table gives cross-reference parts and alternative options found for FSA3357K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA3357K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS5A3357DCUTE4 3-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments FSA3357K8X vs TS5A3357DCUTE4
TS5A3357DCUT 5-V, 3:1, 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments FSA3357K8X vs TS5A3357DCUT
FSA3357K8X 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3.1 MM, MO-187CA, US-8 Rochester Electronics LLC FSA3357K8X vs FSA3357K8X
Part Number Description Manufacturer Compare
FSA3357K8X 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3.1 MM, MO-187CA, US-8 Rochester Electronics LLC FSA3357K8X vs FSA3357K8X
TS5A3357DCUTE4 3-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments FSA3357K8X vs TS5A3357DCUTE4
TS5A3357DCUT 5-V, 3:1, 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments FSA3357K8X vs TS5A3357DCUT
TS5A3357DCUTG4 Single 5-Ohm SP3T Analog Switch 5-V/3.3-V 3:1 Analog Multiplexer/Demultiplexer 8-VSSOP -40 to 85 Texas Instruments FSA3357K8X vs TS5A3357DCUTG4

Related Parts for FSA3357K8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSA3357K8X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSA3357K8X by onsemi

Select Manufacturer
Which Manufacturer of FSA3357K8X would you like to use for your alert(s)?
  • Please alert me when FSA3357K8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSA3357K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSA3357K8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSA3357K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSA3357K8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSA3357K8X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: