Part Details for FSA4157P6X-NF40 by Fairchild Semiconductor Corporation
Overview of FSA4157P6X-NF40 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for FSA4157P6X-NF40
FSA4157P6X-NF40 CAD Models
FSA4157P6X-NF40 Part Data Attributes
|
FSA4157P6X-NF40
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA4157P6X-NF40
Fairchild Semiconductor Corporation
DPDT, 1 Func, CMOS, PDSO6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 4.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for FSA4157P6X-NF40
This table gives cross-reference parts and alternative options found for FSA4157P6X-NF40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA4157P6X-NF40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA4157P6X_NL | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, EIAJ ,SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FSA4157P6X-NF40 vs FSA4157P6X_NL |
FSA4157P6X | Audio Switches, 3000-REEL | onsemi | FSA4157P6X-NF40 vs FSA4157P6X |