Part Details for FSA550BUCX by onsemi
Overview of FSA550BUCX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA550BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5389
|
Newark | Analogue Switch, -40 To 85Deg C, Supply Voltage Range:1.6V To 3V, Ic Case/Package:Wlcsp, No. Of Pins:12Pins, No. Of Channels:2Channels, On Resistance Max:-, Switch Configuration:4Pst-Nc, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FSA550BUCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_06339745
|
Arrow Electronics | Analog Switch Single 4PST 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2329 Container: Cut Strips | Americas - 3000 |
|
$0.6017 / $0.8034 | Buy Now |
DISTI #
FSA550BUCX
|
TME | IC: analog switch, Ch: 1, WLCSP12, 0÷4.6VDC, reel,tape, OUT: 4PST-NO Min Qty: 1 | 0 |
|
$0.5760 / $1.0300 | RFQ |
DISTI #
FSA550BUCX
|
Avnet Silica | Analog Switch Single 4PST 12-Pin WLCSP T/R (Alt: FSA550BUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC ISOLATION SWITCH 4PST 12WLCSP | 980 |
|
$0.8006 / $1.4322 | Buy Now |
Part Details for FSA550BUCX
FSA550BUCX CAD Models
FSA550BUCX Part Data Attributes
|
FSA550BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA550BUCX
onsemi
4PST Depletion Mode Isolation Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-12 | |
Manufacturer Package Code | 567QG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | 4PST | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Switch-on Time-Max | 120 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.16 mm |